Cable Assembly Coaxial SMA to BNC RG-58 236.2" (6.0m) 19.7'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58-SF -BM(QTY:6M)

DigiKey Part Number
4613-RG58-SF-BM(QTY:6M)-ND
Manufacturer
Manufacturer Product Number
RG58-SF -BM(QTY:6M)
Description
COAX CBL SMA TO BNC 19.7'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to BNC RG-58 236.2" (6.0m) 19.7'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Spool
Length
236.2" (6.0m) 19.7'
Part Status
Active
Cable Type
RG-58
Style
SMA to BNC
Cable Impedance
50 Ohms
1st Connector
SMA Jack
Frequency - Max
3 GHz
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
BNC Plug
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
144,32000 €44,32 €
1040,68200 €406,82 €
2537,19520 €929,88 €
Unit Price without VAT:44,32000 €
Unit Price with VAT:52,74080 €