Cable Assembly Coaxial QMA to SMA RG-58 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58-QM-SF (QTY:1Ft)

DigiKey Part Number
4613-RG58-QM-SF(QTY:1Ft)-ND
Manufacturer
Manufacturer Product Number
RG58-QM-SF (QTY:1Ft)
Description
RG58 Assy QMA MALE-SMA MALE FEMA
Customer Reference
Detailed Description
Cable Assembly Coaxial QMA to SMA RG-58 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
12.00" (304.80mm)
Packaging
Spool
Cable Type
RG-58
Part Status
Active
Cable Impedance
50 Ohms
Style
QMA to SMA
Connector Impedance
50 Ohms
1st Connector
QMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SMA Jack
Operating Temperature
-20°C ~ 80°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 969
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
135,53000 €35,53 €
1032,61700 €326,17 €
2529,82120 €745,53 €
Unit Price without VAT:35,53000 €
Unit Price with VAT:42,28070 €