Cable Assembly Coaxial QMA to N-Type RG-58 960.0" (24.4m) 80.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58-QM-NF(QTY:80Ft)

DigiKey Part Number
4613-RG58-QM-NF(QTY:80Ft)-ND
Manufacturer
Manufacturer Product Number
RG58-QM-NF(QTY:80Ft)
Description
RG58 Assy QMA MALE-N FEMALE 80Ft
Customer Reference
Detailed Description
Cable Assembly Coaxial QMA to N-Type RG-58 960.0" (24.4m) 80.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
960.0" (24.4m) 80.0'
Packaging
Spool
Cable Type
RG-58
Part Status
Active
Cable Impedance
50 Ohms
Style
QMA to N-Type
Connector Impedance
50 Ohms
1st Connector
QMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
N-Type Jack
Operating Temperature
-20°C ~ 80°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
172,98000 €72,98 €
1066,98600 €669,86 €
2561,24360 €1.531,09 €
Unit Price without VAT:72,98000 €
Unit Price with VAT:86,84620 €