
RG58-NM-UM(QTY:4M) | |
|---|---|
DigiKey Part Number | 4613-RG58-NM-UM(QTY:4M)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-NM-UM(QTY:4M) |
Description | COAX CBL N-TYPE TO UHF 13.1' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to UHF RG-58 157.5" (4.0m) 13.1' |
Datasheet | Datasheet |
Category | 1st Contact Gender Male |
Manufacturer McGill Microwave Systems | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | 2nd Connector UHF Plug |
Part Status Active | 2nd Contact Gender Male |
Style N-Type to UHF | Length 157.5" (4.0m) 13.1' |
1st Connector N-Type Plug | Cable Type RG-58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,89000 € | 40,89 € |
| 10 | 35,73800 € | 357,38 € |
| 25 | 33,27880 € | 831,97 € |
| Unit Price without VAT: | 40,89000 € |
|---|---|
| Unit Price with VAT: | 48,65910 € |

