
RG58-NM-TMRP(QTY:30M) | |
|---|---|
DigiKey Part Number | 4613-RG58-NM-TMRP(QTY:30M)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-NM-TMRP(QTY:30M) |
Description | COAX CBL N-TYPE TO RP-TNC 98.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to RP-TNC RG-58 1181.1" (30.0m) 98.4' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer McGill Microwave Systems | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Spool | Length 1181.1" (30.0m) 98.4' |
Part Status Active | Cable Type RG-58 |
Style N-Type to RP-TNC | Cable Impedance 50 Ohms |
1st Connector N-Type Plug | Frequency - Max 3 GHz |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector RP-TNC Plug | Operating Temperature -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,95000 € | 81,95 € |
| 10 | 75,21800 € | 752,18 € |
| 25 | 68,77040 € | 1.719,26 € |
| Unit Price without VAT: | 81,95000 € |
|---|---|
| Unit Price with VAT: | 97,52050 € |

