Cable Assembly Coaxial N-Type to N-Type RG-58 480.0" (12.2m) 40.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58-NM-NFBH(QTY:40Ft)

DigiKey Part Number
4613-RG58-NM-NFBH(QTY:40Ft)-ND
Manufacturer
Manufacturer Product Number
RG58-NM-NFBH(QTY:40Ft)
Description
RG58 Assy N MALE-N FEMALE BULKHE
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type RG-58 480.0" (12.2m) 40.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Panel Mount
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Packaging
Spool
Length
480.0" (12.2m) 40.0'
Part Status
Active
Cable Type
RG-58
Style
N-Type to N-Type
Cable Impedance
50 Ohms
1st Connector
N-Type Plug
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
3 GHz
2nd Connector
N-Type Jack
Color
Black
2nd Contact Gender
Female
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
154,02000 €54,02 €
1049,58400 €495,84 €
2545,33360 €1.133,34 €
Unit Price without VAT:54,02000 €
Unit Price with VAT:64,28380 €