
RG58-NFBH-UM(QTY:200M) | |
|---|---|
DigiKey Part Number | 4613-RG58-NFBH-UM(QTY:200M)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-NFBH-UM(QTY:200M) |
Description | COAX CBL N-TYPE TO UHF 656.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to UHF RG-58 7874.0" (200.0m) 656.2' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer McGill Microwave Systems | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Spool | Length 7874.0" (200.0m) 656.2' |
Part Status Active | Cable Type RG-58 |
Style N-Type to UHF | Cable Impedance 50 Ohms |
1st Connector N-Type Jack | Frequency - Max 3 GHz |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Panel Mount | Features Shielded |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -20°C ~ 80°C |
2nd Connector UHF Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,48000 € | 348,48 € |
| 10 | 319,84500 € | 3.198,45 € |
| 25 | 292,43000 € | 7.310,75 € |
| Unit Price without VAT: | 348,48000 € |
|---|---|
| Unit Price with VAT: | 414,69120 € |

