
RG58-NFBH-TM(QTY:2M) | |
|---|---|
DigiKey Part Number | 4613-RG58-NFBH-TM(QTY:2M)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-NFBH-TM(QTY:2M) |
Description | COAX CBL N-TYPE TO TNC 6.6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to TNC RG-58 78.7" (2.0m) 6.6' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | N-Type to TNC | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 78.7" (2.0m) 6.6' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,53000 € | 38,53 € |
| 10 | 35,36500 € | 353,65 € |
| 25 | 32,33440 € | 808,36 € |
| Unit Price without VAT: | 38,53000 € |
|---|---|
| Unit Price with VAT: | 45,85070 € |

