Cable Assembly Coaxial N-Type to TNC RG-58 300.0" (7.6m) 25.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58-NFBH-TM(QTY:25Ft)

DigiKey Part Number
4613-RG58-NFBH-TM(QTY:25Ft)-ND
Manufacturer
Manufacturer Product Number
RG58-NFBH-TM(QTY:25Ft)
Description
RG58 Assy N FEMALE BULKHEAD-TNC
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to TNC RG-58 300.0" (7.6m) 25.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Spool
Length
300.0" (7.6m) 25.0'
Part Status
Active
Cable Type
RG-58
Style
N-Type to TNC
Cable Impedance
50 Ohms
1st Connector
N-Type Jack
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Panel Mount
Frequency - Max
3 GHz
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Color
Black
2nd Connector
TNC Plug
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
146,91000 €46,91 €
1043,05800 €430,58 €
2539,36720 €984,18 €
Unit Price without VAT:46,91000 €
Unit Price with VAT:55,82290 €