
RG58-NFBH-SFRP(QTY:25M) | |
|---|---|
DigiKey Part Number | 4613-RG58-NFBH-SFRP(QTY:25M)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-NFBH-SFRP(QTY:25M) |
Description | COAX CBL N-TYPE TO RP-SMA 82' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to RP-SMA RG-58 984.3" (25.0m) 82.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer McGill Microwave Systems | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Spool | Length 984.3" (25.0m) 82.0' |
Part Status Active | Cable Type RG-58 |
Style N-Type to RP-SMA | Cable Impedance 50 Ohms |
1st Connector N-Type Jack | Frequency - Max 3 GHz |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Panel Mount | Features Shielded |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -20°C ~ 80°C |
2nd Connector RP-SMA Jack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,11000 € | 74,11 € |
| 10 | 68,02300 € | 680,23 € |
| 25 | 62,19240 € | 1.554,81 € |
| Unit Price without VAT: | 74,11000 € |
|---|---|
| Unit Price with VAT: | 88,19090 € |

