
RG58-NFBH-NFBH(QTY:10M) | |
|---|---|
DigiKey Part Number | 4613-RG58-NFBH-NFBH(QTY:10M)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-NFBH-NFBH(QTY:10M) |
Description | COAX CBL N-TYPE TO N-TYPE 32.8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-58 393.7" (10.0m) 32.8' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 393.7" (10.0m) 32.8' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,23000 € | 51,23 € |
| 10 | 47,02200 € | 470,22 € |
| 25 | 42,99200 € | 1.074,80 € |
| Unit Price without VAT: | 51,23000 € |
|---|---|
| Unit Price with VAT: | 60,96370 € |

