
RG58-NFBH-NF(QTY:15M) | |
|---|---|
DigiKey Part Number | 4613-RG58-NFBH-NF(QTY:15M)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-NFBH-NF(QTY:15M) |
Description | COAX CBL N-TYPE TO N-TYPE 49.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-58 590.6" (15.0m) 49.2' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer McGill Microwave Systems | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Spool | Length 590.6" (15.0m) 49.2' |
Part Status Active | Cable Type RG-58 |
Style N-Type to N-Type | Cable Impedance 50 Ohms |
1st Connector N-Type Jack | Frequency - Max 3 GHz |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Panel Mount | Features Shielded |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -20°C ~ 80°C |
2nd Connector N-Type Jack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,00000 € | 60,00 € |
| 10 | 55,07200 € | 550,72 € |
| 25 | 50,35160 € | 1.258,79 € |
| Unit Price without VAT: | 60,00000 € |
|---|---|
| Unit Price with VAT: | 71,40000 € |

