Cable Assembly Coaxial N-Type to SMA RG-58 480.0" (12.2m) 40.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58-NF-SF (QTY:40Ft)

DigiKey Part Number
4613-RG58-NF-SF(QTY:40Ft)-ND
Manufacturer
Manufacturer Product Number
RG58-NF-SF (QTY:40Ft)
Description
RG58 Assy N FEMALE-SMA MALE FEMA
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to SMA RG-58 480.0" (12.2m) 40.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
480.0" (12.2m) 40.0'
Packaging
Spool
Cable Type
RG-58
Part Status
Active
Cable Impedance
50 Ohms
Style
N-Type to SMA
Connector Impedance
50 Ohms
1st Connector
N-Type Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SMA Jack
Operating Temperature
-20°C ~ 80°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
154,45000 €54,45 €
1049,98100 €499,81 €
2545,69640 €1.142,41 €
Unit Price without VAT:54,45000 €
Unit Price with VAT:64,79550 €