Cable Assembly Coaxial N-Type to SMA RG-58 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58-NF-SF (QTY:3Ft)

DigiKey Part Number
4613-RG58-NF-SF(QTY:3Ft)-ND
Manufacturer
Manufacturer Product Number
RG58-NF-SF (QTY:3Ft)
Description
RG58 Assy N FEMALE-SMA MALE FEMA
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to SMA RG-58 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
36.00" (914.40mm)
Packaging
Spool
Cable Type
RG-58
Part Status
Active
Cable Impedance
50 Ohms
Style
N-Type to SMA
Connector Impedance
50 Ohms
1st Connector
N-Type Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SMA Jack
Operating Temperature
-20°C ~ 80°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
136,49000 €36,49 €
1033,48700 €334,87 €
2530,61680 €765,42 €
Unit Price without VAT:36,49000 €
Unit Price with VAT:43,42310 €