
RG58-NF-QM(QTY:20M) | |
|---|---|
DigiKey Part Number | 4613-RG58-NF-QM(QTY:20M)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-NF-QM(QTY:20M) |
Description | COAX CBL N-TYPE TO QMA 65.6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to QMA RG-58 787.4" (20.0m) 65.6' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer McGill Microwave Systems | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Spool | Length 787.4" (20.0m) 65.6' |
Part Status Active | Cable Type RG-58 |
Style N-Type to QMA | Cable Impedance 50 Ohms |
1st Connector N-Type Jack | Frequency - Max 3 GHz |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector QMA Plug | Operating Temperature -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,28000 € | 66,28 € |
| 10 | 60,82800 € | 608,28 € |
| 25 | 55,61400 € | 1.390,35 € |
| Unit Price without VAT: | 66,28000 € |
|---|---|
| Unit Price with VAT: | 78,87320 € |

