Cable Assembly Coaxial N-Type to N-Type RG-58 420.0" (10.7m) 35.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58-NF-NM(QTY:35ft)

DigiKey Part Number
4613-RG58-NF-NM(QTY:35ft)-ND
Manufacturer
Manufacturer Product Number
RG58-NF-NM(QTY:35ft)
Description
COAX CBL N-TYPE TO N-TYPE 35'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type RG-58 420.0" (10.7m) 35.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
N-Type Plug
Manufacturer
McGill Microwave Systems
2nd Contact Gender
Male
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
420.0" (10.7m) 35.0'
Style
N-Type to N-Type
Cable Type
RG-58
1st Connector
N-Type Jack
Cable Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
151,66000 €51,66 €
1047,40800 €474,08 €
2543,34480 €1.083,62 €
Unit Price without VAT:51,66000 €
Unit Price with VAT:61,47540 €
Alternate Length
COAX CBL N-TYPE TO N-TYPE 30'
In-Stock: 10000
Unit Price: 49,29000 €
COAX CBL N-TYPE TO N-TYPE 147.6'
In-Stock: 10000
Unit Price: 105,47000 €
COAX CBL N-TYPE TO N-TYPE 12"
In-Stock: 9996
Unit Price: 35,53000 €
COAX CBL N-TYPE TO N-TYPE 24"
In-Stock: 10000
Unit Price: 36,01000 €
COAX CBL N-TYPE TO N-TYPE 90'
In-Stock: 10000
Unit Price: 77,72000 €