
RG58-NF-NF(QTY:75ft) | |
|---|---|
DigiKey Part Number | 4613-RG58-NF-NF(QTY:75ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-NF-NF(QTY:75ft) |
Description | COAX CBL N-TYPE TO N-TYPE 75' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-58 900.0" (22.9m) 75.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 900.0" (22.9m) 75.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Operating Temperature | -20°C ~ 80°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,50000 € | 71,50 € |
| 10 | 65,62600 € | 656,26 € |
| 25 | 60,00120 € | 1.500,03 € |
| Unit Price without VAT: | 71,50000 € |
|---|---|
| Unit Price with VAT: | 85,08500 € |

