
RG58-NF-NF(QTY:350ft) | |
|---|---|
DigiKey Part Number | 4613-RG58-NF-NF(QTY:350ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-NF-NF(QTY:350ft) |
Description | COAX CBL N-TYPE TO N-TYPE 350' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-58 4200.0" (106.7m) 350.0' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 4200.0" (106.7m) 350.0' |
Style N-Type to N-Type | Cable Type RG-58 |
1st Connector N-Type Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Frequency - Max 3 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,96000 € | 200,96 € |
| 10 | 184,44700 € | 1.844,47 € |
| 25 | 168,63720 € | 4.215,93 € |
| Unit Price without VAT: | 200,96000 € |
|---|---|
| Unit Price with VAT: | 239,14240 € |






