Cable Assembly Coaxial N-Type to N-Type RG-58 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58-NF-NF(QTY:2ft)

DigiKey Part Number
4613-RG58-NF-NF(QTY:2ft)-ND
Manufacturer
Manufacturer Product Number
RG58-NF-NF(QTY:2ft)
Description
COAX CBL N-TYPE TO N-TYPE 24"
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type RG-58 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
N-Type Jack
Manufacturer
McGill Microwave Systems
2nd Contact Gender
Female
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
24.00" (609.60mm)
Style
N-Type to N-Type
Cable Type
RG-58
1st Connector
N-Type Jack
Cable Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
136,30000 €36,30 €
1033,31600 €333,16 €
2530,46080 €761,52 €
Unit Price without VAT:36,30000 €
Unit Price with VAT:43,19700 €
Alternate Length
COAX CBL N-TYPE TO N-TYPE 400'
In-Stock: 10000
Unit Price: 226,46000 €
COAX CBL N-TYPE TO N-TYPE 36.1'
In-Stock: 10000
Unit Price: 52,58000 €
COAX CBL N-TYPE TO N-TYPE 492.1'
In-Stock: 10000
Unit Price: 58,90000 €
COAX CBL N-TYPE TO N-TYPE 14'
In-Stock: 10000
Unit Price: 42,03000 €
COAX CBL N-TYPE TO N-TYPE 20'
In-Stock: 10000
Unit Price: 44,90000 €