
RG58-NF-NF(QTY:13ft) | |
|---|---|
DigiKey Part Number | 4613-RG58-NF-NF(QTY:13ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-NF-NF(QTY:13ft) |
Description | COAX CBL N-TYPE TO N-TYPE 13' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-58 156.0" (3.9m) 13.0' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 156.0" (3.9m) 13.0' |
Style N-Type to N-Type | Cable Type RG-58 |
1st Connector N-Type Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Frequency - Max 3 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,23000 € | 41,23 € |
| 10 | 37,83800 € | 378,38 € |
| 25 | 34,59440 € | 864,86 € |
| Unit Price without VAT: | 41,23000 € |
|---|---|
| Unit Price with VAT: | 49,06370 € |

