Coaxial Cable RG-58 656.2' (200.00m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58-LSZH-200m

DigiKey Part Number
4613-RG58-LSZH-200m-ND
Manufacturer
Manufacturer Product Number
RG58-LSZH-200m
Description
CABLE COAXIAL RG-58 656.2'
Customer Reference
Detailed Description
Coaxial Cable RG-58 656.2' (200.00m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-58
Wire Gauge
-
Conductor Strand
Solid
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Jacket (Insulation) Diameter
0.197" (5.00mm)
Shield Type
Foil, Braid
Impedance
50 Ohms
Length
656.2' (200.00m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Solid Polyethylene (PE)
Dielectric Diameter
0.116" (2.95mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%
VoP, Velocity of Propagation
66.0
Operating Temperature
-40°C ~ 90°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.998
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1326,60000 €326,60 €
3311,75333 €935,26 €
5296,90800 €1.484,54 €
Unit Price without VAT:326,60000 €
Unit Price with VAT:388,65400 €