Cable Assembly Coaxial FME to UHF RG-58 354.3" (9.0m) 29.5'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58-FMEF-UM(QTY:9M)

DigiKey Part Number
4613-RG58-FMEF-UM(QTY:9M)-ND
Manufacturer
Manufacturer Product Number
RG58-FMEF-UM(QTY:9M)
Description
COAX CBL FME TO UHF 29.5'
Customer Reference
Detailed Description
Cable Assembly Coaxial FME to UHF RG-58 354.3" (9.0m) 29.5'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Spool
Length
354.3" (9.0m) 29.5'
Part Status
Active
Cable Type
RG-58
Style
FME to UHF
Cable Impedance
50 Ohms
1st Connector
FME Jack
Frequency - Max
3 GHz
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
UHF Plug
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
149,03000 €49,03 €
1044,99900 €449,99 €
2541,14200 €1.028,55 €
Unit Price without VAT:49,03000 €
Unit Price with VAT:58,34570 €