Cable Assembly Coaxial FME to UHF RG-58 60.0" (1.5m) 5.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58-FMEF-UM(QTY:5Ft)

DigiKey Part Number
4613-RG58-FMEF-UM(QTY:5Ft)-ND
Manufacturer
Manufacturer Product Number
RG58-FMEF-UM(QTY:5Ft)
Description
RG58 Assy FME JACK-UHF MALE 5Ft
Customer Reference
Detailed Description
Cable Assembly Coaxial FME to UHF RG-58 60.0" (1.5m) 5.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
60.0" (1.5m) 5.0'
Packaging
Spool
Cable Type
RG-58
Part Status
Active
Cable Impedance
50 Ohms
Style
FME to UHF
Connector Impedance
50 Ohms
1st Connector
FME Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
UHF Plug
Operating Temperature
-20°C ~ 80°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
137,43000 €37,43 €
1034,35700 €343,57 €
2531,41240 €785,31 €
Unit Price without VAT:37,43000 €
Unit Price with VAT:44,54170 €