Cable Assembly Coaxial FME to UHF RG-58 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58-FMEF-UM(QTY:2Ft)

DigiKey Part Number
4613-RG58-FMEF-UM(QTY:2Ft)-ND
Manufacturer
Manufacturer Product Number
RG58-FMEF-UM(QTY:2Ft)
Description
RG58 Assy FME JACK-UHF MALE 2Ft
Customer Reference
Detailed Description
Cable Assembly Coaxial FME to UHF RG-58 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Spool
Part Status
Active
Style
FME to UHF
1st Connector
FME Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
UHF Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
RG-58
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Black
Features
-
Operating Temperature
-20°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
136,46000 €36,46 €
1033,46800 €334,68 €
2530,59960 €764,99 €
Unit Price without VAT:36,46000 €
Unit Price with VAT:43,38740 €