
RG58-FMEF-TMRP(QTY:60M) | |
|---|---|
DigiKey Part Number | 4613-RG58-FMEF-TMRP(QTY:60M)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-FMEF-TMRP(QTY:60M) |
Description | COAX CBL RP-TNC TO FME 196.9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-TNC to FME RG-58 2362.8" (60.0m) 196.9' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer McGill Microwave Systems | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Spool | Length 2362.8" (60.0m) 196.9' |
Part Status Active | Cable Type RG-58 |
Style RP-TNC to FME | Cable Impedance 50 Ohms |
1st Connector FME Jack | Frequency - Max 3 GHz |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector RP-TNC Plug | Operating Temperature -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,99000 € | 128,99 € |
| 10 | 118,38800 € | 1.183,88 € |
| 25 | 108,24000 € | 2.706,00 € |
| Unit Price without VAT: | 128,99000 € |
|---|---|
| Unit Price with VAT: | 153,49810 € |

