
RG58-FMEF-TMRP(QTY:5M) | |
|---|---|
DigiKey Part Number | 4613-RG58-FMEF-TMRP(QTY:5M)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-FMEF-TMRP(QTY:5M) |
Description | COAX CBL RP-TNC TO FME 16.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-TNC to FME RG-58 196.9" (5.0m) 16.4' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer McGill Microwave Systems | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Spool | Length 196.9" (5.0m) 16.4' |
Part Status Active | Cable Type RG-58 |
Style RP-TNC to FME | Cable Impedance 50 Ohms |
1st Connector FME Jack | Frequency - Max 3 GHz |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector RP-TNC Plug | Operating Temperature -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,76000 € | 42,76 € |
| 10 | 39,24300 € | 392,43 € |
| 25 | 35,87920 € | 896,98 € |
| Unit Price without VAT: | 42,76000 € |
|---|---|
| Unit Price with VAT: | 50,88440 € |

