
RG58-FMEF-TM(QTY:5Ft) | |
|---|---|
DigiKey Part Number | 4613-RG58-FMEF-TM(QTY:5Ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-FMEF-TM(QTY:5Ft) |
Description | RG58 Assy FME JACK-TNC MALE 5Ft |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial FME to TNC RG-58 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | FME to TNC | |
1st Connector | FME Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,43000 € | 37,43 € |
| 10 | 34,35700 € | 343,57 € |
| 25 | 31,41240 € | 785,31 € |
| Unit Price without VAT: | 37,43000 € |
|---|---|
| Unit Price with VAT: | 44,54170 € |

