
RG58-FMEF-TF(QTY:9M) | |
|---|---|
DigiKey Part Number | 4613-RG58-FMEF-TF(QTY:9M)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-FMEF-TF(QTY:9M) |
Description | COAX CBL FME TO TNC 29.5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial FME to TNC RG-58 354.3" (9.0m) 29.5' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | FME to TNC | |
1st Connector | FME Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 354.3" (9.0m) 29.5' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,03000 € | 49,03 € |
| 10 | 44,99900 € | 449,99 € |
| 25 | 41,14200 € | 1.028,55 € |
| Unit Price without VAT: | 49,03000 € |
|---|---|
| Unit Price with VAT: | 58,34570 € |

