
RG58-FMEF-SFRP(QTY:40M) | |
|---|---|
DigiKey Part Number | 4613-RG58-FMEF-SFRP(QTY:40M)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-FMEF-SFRP(QTY:40M) |
Description | COAX CBL RP-SMA TO FME 131.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to FME RG-58 1574.8" (40.0m) 131.2' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer McGill Microwave Systems | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Spool | Length 1574.8" (40.0m) 131.2' |
Part Status Active | Cable Type RG-58 |
Style RP-SMA to FME | Cable Impedance 50 Ohms |
1st Connector FME Jack | Frequency - Max 3 GHz |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector RP-SMA Jack | Operating Temperature -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,63000 € | 97,63 € |
| 10 | 89,60800 € | 896,08 € |
| 25 | 81,92680 € | 2.048,17 € |
| Unit Price without VAT: | 97,63000 € |
|---|---|
| Unit Price with VAT: | 116,17970 € |

