
RG58-FMEF-SF (QTY:9Ft) | |
|---|---|
DigiKey Part Number | 4613-RG58-FMEF-SF(QTY:9Ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-FMEF-SF (QTY:9Ft) |
Description | RG58 Assy FME JACK-SMA MALE FEMA |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial FME to SMA RG-58 108.0" (2.7m) 9.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | FME to SMA | |
1st Connector | FME Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 108.0" (2.7m) 9.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,82000 € | 39,82 € |
| 10 | 36,55200 € | 365,52 € |
| 25 | 33,41880 € | 835,47 € |
| Unit Price without VAT: | 39,82000 € |
|---|---|
| Unit Price with VAT: | 47,38580 € |

