Cable Assembly Coaxial FME to SMA RG-58 840.0" (21.3m) 70.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58-FMEF-SF (QTY:70Ft)

DigiKey Part Number
4613-RG58-FMEF-SF(QTY:70Ft)-ND
Manufacturer
Manufacturer Product Number
RG58-FMEF-SF (QTY:70Ft)
Description
RG58 Assy FME JACK-SMA MALE FEMA
Customer Reference
Detailed Description
Cable Assembly Coaxial FME to SMA RG-58 840.0" (21.3m) 70.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Spool
Part Status
Active
Style
FME to SMA
1st Connector
FME Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
840.0" (21.3m) 70.0'
Cable Type
RG-58
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Black
Features
-
Operating Temperature
-20°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
169,10000 €69,10 €
1063,42400 €634,24 €
2557,98720 €1.449,68 €
Unit Price without VAT:69,10000 €
Unit Price with VAT:82,22900 €