
RG58-FMEF-SF (QTY:1Ft) | |
|---|---|
DigiKey Part Number | 4613-RG58-FMEF-SF(QTY:1Ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-FMEF-SF (QTY:1Ft) |
Description | RG58 Assy FME JACK-SMA MALE FEMA |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial FME to SMA RG-58 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | FME to SMA | |
1st Connector | FME Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,98000 € | 35,98 € |
| 10 | 33,02800 € | 330,28 € |
| 25 | 30,19680 € | 754,92 € |
| Unit Price without VAT: | 35,98000 € |
|---|---|
| Unit Price with VAT: | 42,81620 € |

