Cable Assembly Coaxial BNC to TNC RG-58 984.3" (25.0m) 82.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58-BM-TM(QTY:25M)

DigiKey Part Number
4613-RG58-BM-TM(QTY:25M)-ND
Manufacturer
Manufacturer Product Number
RG58-BM-TM(QTY:25M)
Description
COAX CBL BNC TO TNC 82'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to TNC RG-58 984.3" (25.0m) 82.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Spool
Length
984.3" (25.0m) 82.0'
Part Status
Active
Cable Type
RG-58
Style
BNC to TNC
Cable Impedance
50 Ohms
1st Connector
BNC Plug
Frequency - Max
3 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
TNC Plug
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
174,11000 €74,11 €
1068,02300 €680,23 €
2562,19240 €1.554,81 €
Unit Price without VAT:74,11000 €
Unit Price with VAT:88,19090 €