Cable Assembly Coaxial BNC to FME RG-58 157.5" (4.0m) 13.1'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58-BM-FMEF(QTY:4M)

DigiKey Part Number
4613-RG58-BM-FMEF(QTY:4M)-ND
Manufacturer
Manufacturer Product Number
RG58-BM-FMEF(QTY:4M)
Description
COAX CBL BNC TO FME 13.1'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to FME RG-58 157.5" (4.0m) 13.1'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Spool
Length
157.5" (4.0m) 13.1'
Part Status
Active
Cable Type
RG-58
Style
BNC to FME
Cable Impedance
50 Ohms
1st Connector
BNC Plug
Frequency - Max
3 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
FME Jack
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
141,19000 €41,19 €
1037,80400 €378,04 €
2534,56360 €864,09 €
Unit Price without VAT:41,19000 €
Unit Price with VAT:49,01610 €