Cable Assembly Coaxial BNC to BNC RG-58 840.0" (21.3m) 70.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58-BM-BM(QTY:70FT)

DigiKey Part Number
4613-RG58-BM-BM(QTY:70FT)-ND
Manufacturer
Manufacturer Product Number
RG58-BM-BM(QTY:70FT)
Description
COAX CBL BNC TO BNC 70'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-58 840.0" (21.3m) 70.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
840.0" (21.3m) 70.0'
Part Status
Active
Cable Type
RG-58
Style
BNC to BNC
Cable Impedance
50 Ohms
1st Connector
BNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
BNC Plug
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.981
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
171,74000 €71,74 €
1065,69700 €656,97 €
2559,91800 €1.497,95 €
Unit Price without VAT:71,74000 €
Unit Price with VAT:85,37060 €