LMR-195-BM-BM(QTY:10M)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58-BM-BM(QTY:35FT)

DigiKey Part Number
4613-RG58-BM-BM(QTY:35FT)-ND
Manufacturer
Manufacturer Product Number
RG58-BM-BM(QTY:35FT)
Description
COAX CBL BNC TO BNC 35'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-58 420.0" (10.7m) 35.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Bulk
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
420.0" (10.7m) 35.0'
Cable Type
RG-58
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Black
Features
-
Operating Temperature
-20°C ~ 80°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.937
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
152,43000 €52,43 €
1048,01100 €480,11 €
2543,77920 €1.094,48 €
Unit Price without VAT:52,43000 €
Unit Price with VAT:62,39170 €