
RG58-BM-BF(QTY:80M) | |
|---|---|
DigiKey Part Number | 4613-RG58-BM-BF(QTY:80M)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-BM-BF(QTY:80M) |
Description | COAX CBL BNC TO BNC 262.5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58 3149.6" (80.0m) 262.5' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer McGill Microwave Systems | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Spool | Length 3149.6" (80.0m) 262.5' |
Part Status Active | Cable Type RG-58 |
Style BNC to BNC | Cable Impedance 50 Ohms |
1st Connector BNC Plug | Frequency - Max 3 GHz |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector BNC Jack | Operating Temperature -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,34000 € | 160,34 € |
| 10 | 147,16700 € | 1.471,67 € |
| 25 | 134,55280 € | 3.363,82 € |
| Unit Price without VAT: | 160,34000 € |
|---|---|
| Unit Price with VAT: | 190,80460 € |

