
RG58-BF-SF (QTY:100M) | |
|---|---|
DigiKey Part Number | 4613-RG58-BF-SF(QTY:100M)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-BF-SF (QTY:100M) |
Description | COAX CBL BNC TO SMA 328.1' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-58 3937.0" (100.0m) 328.1' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer McGill Microwave Systems | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Spool | Length 3937.0" (100.0m) 328.1' |
Part Status Active | Cable Type RG-58 |
Style BNC to SMA | Cable Impedance 50 Ohms |
1st Connector BNC Jack | Frequency - Max 3 GHz |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector SMA Jack | Operating Temperature -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,69000 € | 191,69 € |
| 10 | 175,94700 € | 1.759,47 € |
| 25 | 160,86560 € | 4.021,64 € |
| Unit Price without VAT: | 191,69000 € |
|---|---|
| Unit Price with VAT: | 228,11110 € |

