Cable Assembly Coaxial BNC to N-Type RG-58 720.0" (18.3m) 60.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58-BF-NFBH(QTY:60Ft)

DigiKey Part Number
4613-RG58-BF-NFBH(QTY:60Ft)-ND
Manufacturer
Manufacturer Product Number
RG58-BF-NFBH(QTY:60Ft)
Description
RG58 Assy BNC FEMALE-N FEMALE BU
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to N-Type RG-58 720.0" (18.3m) 60.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Panel Mount
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Packaging
Spool
Length
720.0" (18.3m) 60.0'
Part Status
Active
Cable Type
RG-58
Style
BNC to N-Type
Cable Impedance
50 Ohms
1st Connector
BNC Jack
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
3 GHz
2nd Connector
N-Type Jack
Color
Black
2nd Contact Gender
Female
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
163,50000 €63,50 €
1058,28400 €582,84 €
2553,28880 €1.332,22 €
Unit Price without VAT:63,50000 €
Unit Price with VAT:75,56500 €