
RG58-BF-NF(QTY:8M) | |
|---|---|
DigiKey Part Number | 4613-RG58-BF-NF(QTY:8M)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-BF-NF(QTY:8M) |
Description | COAX CBL BNC TO N-TYPE 26.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to N-Type RG-58 315.0" (8.0m) 26.2' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer McGill Microwave Systems | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Spool | Length 315.0" (8.0m) 26.2' |
Part Status Active | Cable Type RG-58 |
Style BNC to N-Type | Cable Impedance 50 Ohms |
1st Connector BNC Jack | Frequency - Max 3 GHz |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector N-Type Jack | Operating Temperature -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 € | 47,46 € |
| 10 | 43,56000 € | 435,60 € |
| 25 | 39,82640 € | 995,66 € |
| Unit Price without VAT: | 47,46000 € |
|---|---|
| Unit Price with VAT: | 56,47740 € |

