Cable Assembly Coaxial BNC to FME RG-58 480.0" (12.2m) 40.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58-BF-FMEF(QTY:40Ft)

DigiKey Part Number
4613-RG58-BF-FMEF(QTY:40Ft)-ND
Manufacturer
Manufacturer Product Number
RG58-BF-FMEF(QTY:40Ft)
Description
RG58 Assy BNC FEMALE-FME JACK 40
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to FME RG-58 480.0" (12.2m) 40.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
480.0" (12.2m) 40.0'
Packaging
Spool
Cable Type
RG-58
Part Status
Active
Cable Impedance
50 Ohms
Style
BNC to FME
Connector Impedance
50 Ohms
1st Connector
BNC Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
FME Jack
Operating Temperature
-20°C ~ 80°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
154,02000 €54,02 €
1049,58400 €495,84 €
2545,33360 €1.133,34 €
Unit Price without VAT:54,02000 €
Unit Price with VAT:64,28380 €