
RG55-UM-UM(QTY:5FT) | |
|---|---|
DigiKey Part Number | 4613-RG55-UM-UM(QTY:5FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-UM-UM(QTY:5FT) |
Description | COAX CABLE UHF TO UHF 5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to UHF RG-55 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Category | 1st Contact Gender Male |
Manufacturer McGill Microwave Systems | 2nd Connector UHF Plug |
Packaging Bulk | 2nd Contact Gender Male |
Part Status Active | Length 60.0" (1.5m) 5.0' |
Style UHF to UHF | Cable Type RG-55 |
1st Connector UHF Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,03000 € | 45,03 € |
| 10 | 41,23100 € | 412,31 € |
| 25 | 37,60280 € | 940,07 € |
| Unit Price without VAT: | 45,03000 € |
|---|---|
| Unit Price with VAT: | 53,58570 € |

