
RG55-UM-TM(QTY:1m) | |
|---|---|
DigiKey Part Number | 4613-RG55-UM-TM(QTY:1m)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-UM-TM(QTY:1m) |
Description | COAX CBL UHF TO TNC 3.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to TNC RG-55 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector TNC Plug |
Packaging Spool | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style UHF to TNC | Length 39.4" (1.0m) 3.3' |
1st Connector UHF Plug | Cable Type RG-55 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,64000 € | 45,64 € |
| 10 | 41,88600 € | 418,86 € |
| 25 | 38,29640 € | 957,41 € |
| Unit Price without VAT: | 45,64000 € |
|---|---|
| Unit Price with VAT: | 54,31160 € |

