
RG55-UM-SF (QTY:60m) | |
|---|---|
DigiKey Part Number | 4613-RG55-UM-SF(QTY:60m)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-UM-SF (QTY:60m) |
Description | COAX CBL UHF TO SMA 196.9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to SMA RG-55 2362.8" (60.0m) 196.9' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | UHF to SMA | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 2362.8" (60.0m) 196.9' | |
Cable Type | RG-55 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 422,32000 € | 422,32 € |
| 10 | 387,62400 € | 3.876,24 € |
| 25 | 354,39840 € | 8.859,96 € |
| Unit Price without VAT: | 422,32000 € |
|---|---|
| Unit Price with VAT: | 502,56080 € |

