
RG55-UM-SF (QTY:50m) | |
|---|---|
DigiKey Part Number | 4613-RG55-UM-SF(QTY:50m)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-UM-SF (QTY:50m) |
Description | COAX CBL UHF TO SMA 164' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to SMA RG-55 1968.5" (50.0m) 164.0' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector SMA Jack |
Packaging Spool | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style UHF to SMA | Length 1968.5" (50.0m) 164.0' |
1st Connector UHF Plug | Cable Type RG-55 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,12000 € | 354,12 € |
| 10 | 325,02100 € | 3.250,21 € |
| 25 | 297,16240 € | 7.429,06 € |
| Unit Price without VAT: | 354,12000 € |
|---|---|
| Unit Price with VAT: | 421,40280 € |

