
RG55-UM-SF (QTY:15m) | |
|---|---|
DigiKey Part Number | 4613-RG55-UM-SF(QTY:15m)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-UM-SF (QTY:15m) |
Description | COAX CBL UHF TO SMA 49.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to SMA RG-55 590.6" (15.0m) 49.2' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | UHF to SMA | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 590.6" (15.0m) 49.2' | |
Cable Type | RG-55 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,46000 € | 135,46 € |
| 10 | 124,32800 € | 1.243,28 € |
| 25 | 113,67160 € | 2.841,79 € |
| Unit Price without VAT: | 135,46000 € |
|---|---|
| Unit Price with VAT: | 161,19740 € |

