
RG55-TM-UM(QTY:10m) | |
|---|---|
DigiKey Part Number | 4613-RG55-TM-UM(QTY:10m)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-TM-UM(QTY:10m) |
Description | COAX CBL TNC TO UHF 32.8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to UHF RG-55 393.7" (10.0m) 32.8' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector UHF Plug |
Packaging Spool | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style TNC to UHF | Length 393.7" (10.0m) 32.8' |
1st Connector TNC Plug | Cable Type RG-55 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,29000 € | 102,29 € |
| 10 | 93,89100 € | 938,91 € |
| 25 | 85,84320 € | 2.146,08 € |
| Unit Price without VAT: | 102,29000 € |
|---|---|
| Unit Price with VAT: | 121,72510 € |

