
RG55-TM-TM(QTY:90FT) | |
|---|---|
DigiKey Part Number | 4613-RG55-TM-TM(QTY:90FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-TM-TM(QTY:90FT) |
Description | COAX CBL TNC TO TNC 90' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC RG-55 1080.0" (27.4m) 90.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1080.0" (27.4m) 90.0' | |
Cable Type | RG-55 | |
Cable Impedance | 53 Ohms | |
Overall Impedance | 53 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,37000 € | 204,37 € |
| 10 | 187,14800 € | 1.871,48 € |
| 25 | 170,67680 € | 4.266,92 € |
| Unit Price without VAT: | 204,37000 € |
|---|---|
| Unit Price with VAT: | 243,20030 € |

