Cable Assembly Coaxial TNC to TNC RG-55 157.5" (4.0m) 13.1'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG55-TM-TM(QTY:4M)

DigiKey Part Number
4613-RG55-TM-TM(QTY:4M)-ND
Manufacturer
Manufacturer Product Number
RG55-TM-TM(QTY:4M)
Description
COAX CBL TNC TO TNC 13.1'
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to TNC RG-55 157.5" (4.0m) 13.1'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
157.5" (4.0m) 13.1'
Part Status
Active
Cable Type
RG-55
Style
TNC to TNC
Cable Impedance
53 Ohms
1st Connector
TNC Plug
Overall Impedance
53 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
TNC Plug
Operating Temperature
-20°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
163,46000 €63,46 €
1055,47700 €554,77 €
2551,65680 €1.291,42 €
Unit Price without VAT:63,46000 €
Unit Price with VAT:75,51740 €