
RG55-TM-TM(QTY:40M) | |
|---|---|
DigiKey Part Number | 4613-RG55-TM-TM(QTY:40M)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-TM-TM(QTY:40M) |
Description | COAX CBL TNC TO TNC 131.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC RG-55 1574.8" (40.0m) 131.2' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1574.8" (40.0m) 131.2' | |
Cable Type | RG-55 | |
Cable Impedance | 53 Ohms | |
Overall Impedance | 53 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,15000 € | 289,15 € |
| 10 | 252,76000 € | 2.527,60 € |
| 25 | 235,36800 € | 5.884,20 € |
| Unit Price without VAT: | 289,15000 € |
|---|---|
| Unit Price with VAT: | 344,08850 € |

